Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Bellow Coupling 11 mm
- RS Stock No.:
- 591-410
- Mfr. Part No.:
- MBCL41-20-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-410
- Mfr. Part No.:
- MBCL41-20-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.233 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 20mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.233 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 20mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling specifically designed for applications requiring enhanced tolerance to misalignment. Crafted from anodized aluminum and stainless steel, this coupling is engineered to perform at high speeds while maintaining lower inertia and vibration. With its unique design featuring more convolutions than comparable models, it effectively accommodates various misalignment forms, making it an ideal choice for high-performance scenarios. Manufactured in an ISO 9001:2015 facility, it adheres to stringent quality standards to ensure reliability. This coupling not only meets but exceeds the standard requirements, offering robust performance without compromising on safety. The lightweight yet durable construction ensures it remains efficient even under challenging conditions, while compliance with RoHS3, REACH, and Conflict Minerals regulations underscores its environmentally conscious manufacturing process.
Designed for high-performance applications with increased misalignment capabilities
Lightweight construction for reduced inertia and enhanced efficiency
Balanced design minimizes vibration during operation
Compatible with maximum RPM of 10,000, ideal for demanding environments
Related links
- Ruland 58.8 mm Length Bellow Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
