Ruland, 31.8 mm OD 9 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-298
- Mfr. Part No.:
- FCMR32-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 591-298
- Mfr. Part No.:
- FCMR32-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.89Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Bore Size A | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.89Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Bore Size A 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Series FCMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision and reliability in light-duty power transmission applications, making it ideal for pairing servo motors with lead screws. Its robust construction utilises 7075 aluminium, providing a lightweight yet durable solution. The coupling features a unique clamp style, which ensures zero backlash and a balanced design that significantly reduces vibration during high-speed operations of up to 6,000 RPM. The incorporation of Nypatch anti-vibration hardware enhances the coupling's performance by ensuring consistent screw seating and preventing galling. Fabricated in the USA under stringent quality controls, this product adheres to both RoHS and REACH regulations, guaranteeing a commitment to safety and environmental standards.
Machined from a single piece of high-strength aluminium for enhanced torque capacity
Balanced design optimises performance at high rotational speeds
Zero-backlash functionality ensures precise engagement between components
Compatible with a wide range of shaft sizes for versatile applications
Includes two M5 screws with Nypatch technology for reliable fastening
Made in the USA, reflecting superior manufacturing standards
Temperature tolerance from -40°F to 225°F accommodates diverse environments
Dedicated for effortless installation with clear alignment guidelines
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
