Ruland, 31.8 mm OD 8 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 592-485
- Mfr. Part No.:
- FCMR32-8-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€255.54
(exc. VAT)
€314.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.54 |
*price indicative
- RS Stock No.:
- 592-485
- Mfr. Part No.:
- FCMR32-8-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.08Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 8mm | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.08Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 8mm | ||
Series FCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers exceptional performance for light-duty power transmission applications. Designed with precision, this clamp style coupling seamlessly connects servo motors to lead screws, ensuring maximum torque capacity while minimising windup effects. Its balanced design promotes reduced vibration, making it suitable for high-speed operations up to 6,000 RPM. Crafted from 303 stainless steel, the coupling's construction guarantees durability and reliability, sourced from North American mills. With proprietary Nypatch anti-vibration hardware, it ensures even screw seating and longevity in repeated installations, while meeting stringent safety and compliance standards. Manufactured with rigorous quality controls in Marlborough, MA, this coupling not only excels in performance but also adheres to RoHS3 and REACH regulations. Its an ideal choice for those seeking superior coupling solutions.
Dynamic torque ratings provide valuable performance guidance
Balanced design facilitates smoother operation at high speeds
Includes detailed installation instructions for straightforward setup
Anti-vibration feature improves reliability and reduces wear
Suitable for applications requiring maximum alignment parameters
Temperature range accommodates diverse operational environments
Torsional stiffness optimises performance under varying load conditions
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
