Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 11 mm
- RS Stock No.:
- 592-686
- Mfr. Part No.:
- MBC41-18-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 592-686
- Mfr. Part No.:
- MBC41-18-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.616 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Bore Size A | 18mm | |
| Series | MBC41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.616 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Bore Size A 18mm | ||
Series MBC41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is specifically designed for precision positioning applications, ensuring optimal performance in a variety of environments. With a unique combination of durability and flexibility, the product efficiently accommodates various misalignments while delivering exceptional torsional stiffness. Crafted from premium materials, including anodised aluminium and Type 321 stainless steel, the design prioritises lightweight properties and low inertia, making it an excellent choice for applications requiring high speeds and minimal vibration. Engineered in an ISO 9001:2015 certified facility, this coupling not only meets but exceeds industry standards for maximum torque capabilities and compliance, setting a new benchmark in coupling technology.
Optimised for precision positioning tasks in demanding applications
Lightweight design enhances operational efficiency
Ensures reduced vibration at high rotation speeds
Manufactured under stringent quality controls for reliability
Fewer convolutions increase torsional stiffness
Compatible with various shaft sizes for versatile integration
Dynamic torque ratings accommodate different operational scenarios
Engineered to comply with RoHS3 REACH and Conflict Minerals regulations
Epoxy bellows attachment method enhances durability
Related links
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
