Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-316
- Mfr. Part No.:
- MDCD41-17-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 591-316
- Mfr. Part No.:
- MDCD41-17-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 17mm | |
| Length | 55mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41-17-13-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 17mm | ||
Length 55mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41-17-13-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers an exceptional balance of strength and lightweight design, making it ideal for high-precision applications. With its zero-backlash functionality, it effectively accommodates various types of misalignment, ensuring smooth and efficient operation up to 10,000 RPM. Crafted from high-quality anodized aluminium and featuring stainless steel disc springs, this coupling is specifically engineered for rigorous environments commonly found in semiconductor, solar, and machine tool industries. The innovative design minimizes vibration, enhancing performance and longevity while providing robust torque capabilities that exceed industry standards. Sourced from North American mills and manufactured under strict quality controls in the USA, this coupling reliably meets RoHS3 and REACH compliance standards, offering peace of mind for engineers and purchasers alike.
Lightweight construction ensures reduced inertia for improved responsiveness
Balanced design significantly enhances stability during high speed operation
Manufactured from premium materials for long lasting durability
Zero backlash design allows for precise positioning and control
Versatile performance suitable for a wide range of industrial applications
Superior torque ratings support demanding operational requirements
Robust construction effectively accommodates various misalignment types
Complies with critical safety and environmental standards
Optimised for easy installation and maintenance in the field
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
