Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-952
- Mfr. Part No.:
- MDCD41-17-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-952
- Mfr. Part No.:
- MDCD41-17-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 17mm | |
| Length | 55mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD41-17-14-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Class 2 and ASTM B580 Type B, RoHS3 and REACH, MIL-A-8625 Type II, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 17mm | ||
Length 55mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD41-17-14-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Class 2 and ASTM B580 Type B, RoHS3 and REACH, MIL-A-8625 Type II, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to provide a reliable connection for high-speed applications. Crafted from light yet robust anodised aluminium, this coupling is perfect for environments demanding precision and superior performance, including sectors such as semiconductor and printing. It features a zero-backlash mechanism, ensuring unparalleled accuracy in positioning, while its balanced design effectively minimises vibration at speeds of up to 10,000 RPM. Designed with flexibility in mind, this coupling accommodates various types of misalignment, making it an ideal choice for varied industrial applications.
Lightweight construction enhances agility during operation
Advanced zero backlash design boosts accuracy in motion control
Balanced architecture leads to reduced vibrations improving system performance
Compatible with high speed environments delivering reliability under pressure
Crafted from RoHS3 and REACH compliant materials for a safer environment
Manufactured in the USA under strict quality controls for exceptional durability
Offers easy installation and precise alignment reducing setup time
Dynamic torque ratings ensure robust performance across multiple applications
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
