Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 11 mm
- RS Stock No.:
- 592-285
- Mfr. Part No.:
- MDCD41-17-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-285
- Mfr. Part No.:
- MDCD41-17-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 17mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 17mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is particularly designed for high-speed applications. Crafted from lightweight, anodised aluminium, this coupling features a balanced construction that not only minimises vibration but also ensures zero-backlash performance. With precise bore dimensions of 17mm and 11mm, it provides exceptional torque capabilities and is engineered to handle speeds up to 10,000 RPM. The innovative design incorporates stainless steel disc springs that allow individual bending, accommodating all types of misalignment. Manufactured in Marlborough, MA, this coupling adheres to stringent quality standards and is compliant with RoHS3 and REACH regulations. It is the ideal choice for precision positioning in sectors such as semiconductor, solar, and machine tool applications.
Engineered for high speed performance up to 10000 RPM
Lightweight construction facilitates easier handling and installation
Zero backlash design enhances accuracy in motion control
Featuring a balanced design to minimise operational vibration
Manufactured to exceed stringent quality standards for maximum reliability
Versatile design accommodates various misalignment types
Crafted from RoHS3 and REACH compliant materials for environmental assurance
Suitable for diverse applications including robotics and test equipment
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
