Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Bellow Coupling 17 mm
- RS Stock No.:
- 591-320
- Mfr. Part No.:
- MBCLK41-18-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 591-320
- Mfr. Part No.:
- MBCLK41-18-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.214 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 17mm | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.214 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 17mm | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCLK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling with increased misalignment capabilities is engineered for high-performance applications, adeptly managing challenges related to shaft misalignment. Designed with an aluminum construction and stainless steel bellows, this coupling remains lightweight while delivering exceptional strength and durability. Its balanced design reduces vibrations at elevated speeds, ensuring optimal operational efficiency. With advanced manufacturing processes employed in an ISO 9001:2015 facility, this product promises precision and compliance with stringent industry standards. It is built to withstand varying environmental conditions, making it suitable for diverse applications.
Constructed from carefully selected materials for enhanced performance
Allows for angular and parallel misalignment without compromising integrity
Engineered for high-speed applications, supporting up to 10,000 RPM
Complies with RoHS3, REACH, and Conflict Minerals directives for environmental safety
Features a unique tapered design for optimal torque transmission
Related links
- Ruland 58.8 mm Length Bellow Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Bellow Coupling 15 mm
- Ruland 58.8 mm Length Bellow Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
