Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 591-368
- Mfr. Part No.:
- FSMR38-19-16-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-368
- Mfr. Part No.:
- FSMR38-19-16-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 19mm | |
| Material | 303 Stainless Steel | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 19mm | ||
Material 303 Stainless Steel | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is crafted for exceptional performance in light duty power transmission applications. This innovative coupling features a unique design, incorporating two sets of three spiral cuts that contribute to its impressive torque capacity and reduced windup. Machined from high-quality 303 stainless steel, it combines durability with a zero-backlash construction, offering a balanced design that ensures minimal vibration even at high speeds of up to 6,000 RPM. Manufactured under stringent controls in Marlborough, MA, this coupling meets the highest standards for torque capabilities, making it ideal for coupling servo motors to lead screws. Its robust specifications and RoHS3 and REACH compliance underline its reliability, ensuring consistent performance in demanding environments.
Constructed from 303 stainless steel for enhanced durability
Zero-backlash design optimises performance for precision applications
Supports high-speed operations, ensuring minimal vibration during use
Engineered with advanced spiral cuts for improved torque capacity
Manufactured to exceed stringent safety and performance standards
Compatible with metric hardware for universal integration
Lightweight design facilitates easy installation without compromising strength
Extensive testing ensures reliability in various applications
Related links
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
