Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 18 mm Flexible Beam Coupling
- RS Stock No.:
- 591-577
- Mfr. Part No.:
- FSMR38-19-18-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-577
- Mfr. Part No.:
- FSMR38-19-18-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 19mm | |
| Bore Size B | 18mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 19mm | ||
Bore Size B 18mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to mitigate backlash while ensuring a balanced construction, allowing it to excel at high-speed rotations of up to 6,000 RPM. Crafted from premium 303 stainless steel, it guarantees enhanced torque capacity and is produced using advanced machining techniques from North American materials. Its distinctive design incorporates spiral cuts that deliver high torque fulfilment, ideal for light-duty tasks, whilst being compliant with RoHS3 and REACH standards for environmental safety. The products strict manufacturing standards reflect a commitment to quality and reliability, ensuring that it can withstand the rigours of operation while reducing vibrations, making it a perfect choice for demanding engineering applications.
Lightweight design optimises performance without adding unnecessary bulk
Compatible with standard metric tools for easy installation
Strict quality control ensures reliable and consistent performance in all applications
Advanced manufacturing techniques deliver better torque capacities compared to traditional couplings
Manufactured in the USA, supporting local industry and craftsmanship
Related links
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
