Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 593-109
- Mfr. Part No.:
- FSMR38-19-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 593-109
- Mfr. Part No.:
- FSMR38-19-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to provide superior performance with its unique machined structure. Featuring a robust construction, this coupling is suited for light duty power transmission applications like servo motor and lead screw connections. The stainless steel build ensures high torque capacity while delivering zero-backlash operation, making it ideal for high-speed applications. With impressive specifications, such as a dynamic torque rating and angular misalignment capacity, it supports consistent precision and reliability. This product is manufactured in the USA with strict quality controls and is compliant with RoHS3 and REACH, ensuring both performance and environmental safety. The bright, non-plated finish adds to its aesthetic appeal, making it an excellent choice for various industrial applications.
Balanced design reduces vibration at high speeds
Supports speeds up to 6,000 RPM for versatile use
Compliant with international standards ensuring reliability
Six beam design offers higher torque capacity and lower windup
Machined from bar stock sourced from North American mills
Lightweight design makes it easy to install and handle
Robust construction suitable for demanding applications
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
