Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Bellow Coupling 16 mm
- RS Stock No.:
- 591-385
- Mfr. Part No.:
- MBCLK41-20-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 591-385
- Mfr. Part No.:
- MBCLK41-20-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.194 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Style | Keyway | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.194 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Style Keyway | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 16mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative bellows coupling designed to accommodate increased misalignment in high-performance applications. Engineered with two anodized aluminum hubs and a resilient stainless steel bellows, this coupling supports both lightweight construction and low inertia, making it ideal for rigorous operational demands. Its unique design incorporates additional convolutions which allow enhanced flexibility for misalignment while maintaining stability under torsional loads. This coupling is equally adept at minimizing vibration, achieving optimal performance at speeds up to 10,000 RPM. With a machining process that meets stringent ISO 9001:2015 standards and sourcing from North American mills, the product promises reliability and excellent torque capacity, adhering to the highest industry certifications including RoHS3 and REACH compliance.
Achieves high performance in applications with shaft misalignment
Constructed from lightweight anodised aluminium hubs
Utilises durable stainless steel for the bellows
Features enhanced design for better vibration reduction
Capable of handling high rotational speeds with stability
Meets rigorous manufacturing standards for quality assurance
Related links
- Ruland 58.8 mm Length Bellow Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
