Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-400
- Mfr. Part No.:
- FSMR19-8-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€50.98
(exc. VAT)
€62.71
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.98 |
*price indicative
- RS Stock No.:
- 591-400
- Mfr. Part No.:
- FSMR19-8-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.26Nm | |
| Moment of Inertia | 1.037 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR19 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.26Nm | ||
Moment of Inertia 1.037 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 107°C | ||
Series FSMR19 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for high-torque applications, offering exceptional performance in power transmission. Its robust design features an 8mm x 6mm bore configuration, paired with a 19.1mm outer diameter and a 31.8mm length, ensuring it meets the rigorous demands of light-duty machinery. Manufactured from premium 7075 aluminium, it boasts low inertia for quick response times, while the zero-backlash mechanism significantly reduces vibrations, making it suitable for precise movements at speeds up to 6,000 RPM. The couplings unique construction includes multiple spiral cuts, enhancing torque capacity and reliability. With its strict quality controls and compliance with industry standards, this coupling is a dependable choice for engineers and technicians seeking durability and performance in dynamic environments.
Machined from a single piece of 7075 aluminium for enhanced strength
Zero-backlash design minimises vibrations during operation
Highly resistant to wear, catering to extensive use in power transmission
Balanced configuration designed for optimal performance at high RPMs
Utilises M4 alloy steel screws, ensuring secure fastening under high torque
Dimensions suitable for various light-duty applications, promoting versatile use
Manufactured in the USA, adhering to stringent quality standards
Lightweight design reduces overall system weight, supporting efficiency
Related links
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
