Ruland, 41.3 mm OD, 55 mm Length 11 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-401
- Mfr. Part No.:
- MDCD41-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 591-401
- Mfr. Part No.:
- MDCD41-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 55mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 55mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling offers a reliable solution for connecting shafts in high-speed applications. Designed for precision, it integrates a clamp style mechanism that ensures a secure fit, while its zero-backlash feature enhances performance by eliminating play. The coupling is constructed from high-quality anodised aluminium, providing a lightweight yet robust structure ideal for demanding environments. With its advanced design, this product reduces vibration and accommodates various misalignments, making it perfect for applications in sectors such as semiconductor, machine tool, and test and measurement systems. Manufactured in the USA under stringent quality controls, this coupling guarantees not only exceptional performance but also compliance with RoHS3 and REACH standards, ensuring safety and reliability in your operations.
Constructed from solid bar stock sourced exclusively from North American mills
Offers balanced design for reduced vibration at high speeds
Integrates stainless steel disc springs that enhance misalignment accommodation
Machined to meet DIN 912 12.9 standards for maximum torque capabilities
Compliant with RoHS3 and REACH regulations for user safety
Designed specifically to excel in precise positioning stepper servo applications
Includes a torque wrench specification for optimal installation
Available with stainless steel hubs upon request for added durability
Related links
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 11 mm
