Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 11 mm
- RS Stock No.:
- 592-250
- Mfr. Part No.:
- MDCD41-19-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-250
- Mfr. Part No.:
- MDCD41-19-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 19mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, REACH, RoHS3, DIN 912 12.9, MIL-A-8625 Type II | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 19mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41 | ||
Standards/Approvals ASTM B580 Type B, Class 2, REACH, RoHS3, DIN 912 12.9, MIL-A-8625 Type II | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to efficiently transmit torque while accommodating misalignment. Engineered with precision, it features a robust construction of anodised aluminium hubs and stainless steel disc springs, ensuring a lightweight yet durable performance. With its zero-backlash design, this coupling excels at maintaining accuracy in demanding applications, making it ideal for various industries, including semiconductor and machine tools. Capable of handling speeds up to 10,000 RPM, it demonstrates excellent torsional rigidity and low inertia. Its thoughtful design ensures reduced vibrations at high speeds, while RoHS3 and REACH compliance underline its commitment to environmental standards. Whether for precise positioning or high-performance machinery, this double disc coupling is manufactured under stringent controls to deliver consistent quality and reliability.
Built to accommodate angular and parallel misalignment
Helps minimise vibration for smoother operation
Lightweight design reduces overall system inertia
Suitable for high speed applications up to 10000 RPM
Constructed from high quality materials for enhanced durability
Manufactured in the USA under strict quality controls
Features an environmentally friendly compliant design
Allows for individual disc bending to manage misalignment effectively
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
