Ruland, 79.4 mm OD 42 mm, 96.9 mm Length Bellow Coupling 40 mm
- RS Stock No.:
- 591-417
- Mfr. Part No.:
- MBC80-42-40-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 591-417
- Mfr. Part No.:
- MBC80-42-40-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.879 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 42mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 40mm | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.879 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size A 42mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 40mm | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, featuring 42mm x 40mm bores to accommodate various misalignments. With a robust design, it utilises anodised aluminium hubs coupled with a stainless steel bellows, ensuring both durability and lightweight performance. Designed for exceptional torsional stiffness, this coupling stands out with its fewer convolutions, optimising performance in precision machinery. Its balanced construction significantly reduces vibrations, making it ideal for high speed operations up to 10,000 RPM. Meticulously crafted in an ISO 9001:2015 certified facility, this coupling exemplifies quality with materials sourced exclusively from North America.
Engineered for precision positioning applications and increased torsional stiffness
Constructed from anodised aluminium and stainless steel for lightweight yet durable performance
Balanced design to minimise vibrations during high speed operations
Manufactured under strict quality controls in an ISO 9001:2015 facility
Meets RoHS3 and REACH standards ensuring compliance in various applications
Optimised for accommodating misalignments with a robust flexible bellows
Machined from North American sourced bar stock for guaranteed quality
Related links
- Ruland 96.9 mm Length Bellow Coupling 25 mm
- Ruland 96.9 mm Length Bellow Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 42 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
