Ruland, 79.4 mm OD 42 mm, 96.9 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 592-916
- Mfr. Part No.:
- MBC80-42-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-916
- Mfr. Part No.:
- MBC80-42-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.034 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 30mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 42mm | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.034 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 30mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 42mm | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling engineered for precision positioning applications. With a robust design featuring 42mm x 30mm bores and a combination of anodised aluminium hubs and a stainless steel bellows, it ensures lightweight performance without compromising on strength. This coupling's unique configuration allows for fewer convolutions, enhancing torsional stiffness and making it ideal for dynamic environments where accurate motion control is essential. It operates smoothly at high speeds of up to 10,000 RPM and is designed to balance performance with reduced vibration. Manufactured in the USA, this product exemplifies high quality craftsmanship, ensuring superior durability and compliance with stringent industry standards.
Lightweight construction promotes efficient operation
Balanced design minimises vibration even at high speed
Engineered to accommodate various forms of misalignment
Compliant with RoHS3 and REACH for environmental safety
Tested beyond DIN standards for maximum torque capabilities
Machined from select North American bar stock for reliability
Epoxy attachment method enhances durability of bellows
ISO 9001:2015 certified manufacturing process assures quality
Designed for seamless integration with metric hardware
Related links
- Ruland 96.9 mm Length Flexible Coupling 42 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
