Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 12 mm
- RS Stock No.:
- 591-440
- Mfr. Part No.:
- MBC41-18-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-440
- Mfr. Part No.:
- MBC41-18-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.588 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC41-18-12-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.588 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC41-18-12-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision applications, expertly balancing durability and performance. With its compact design, the product offers exceptional torsional stiffness, accommodating misalignment while maintaining low inertia. The aluminium hubs and stainless steel bellows ensure a lightweight build, perfect for high speed scenarios up to 10,000 RPM. In addition to its robust construction, the coupling adheres to rigorous manufacturing standards, including RoHS3 and REACH compliance, making it a reliable choice for demanding environments. Ideal for applications requiring precise positioning, this couplings thoughtful design reflects quality craftsmanship and attention to detail, ensuring optimal performance and longevity.
Engineered with a balanced design that minimises vibration during high speed operations
Includes a metric hardware system ensuring compatibility across various setups
Constructed to exceed DIN 912 12.9 standards providing exceptional torque capabilities
Capable of accommodating multiple forms of misalignment without compromising rigidity
Temperature resistance offers versatility for use in various environments
Zero backlash design enhances precision in motion control applications
Epoxy bonded bellows ensure long lasting reliability and performance
Related links
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
