Ruland, 41.3 mm OD, 55 mm Length 10 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-445
- Mfr. Part No.:
- MDCDK41-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-445
- Mfr. Part No.:
- MDCDK41-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 10mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 10mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision motion control applications, delivering exceptional performance up to 10,000 RPM. Engineered with a unique balanced design, it significantly reduces vibration while maintaining zero-backlash functionality. Constructed from high-quality aluminium, it features two anodised aluminium hubs and thin stainless steel disc springs that provide flexibility and accommodate various misalignments. With a lightweight build that offers low inertia, this coupling is well-suited for integrating with stepper and servo motors in semiconductor, solar, and machine tool sectors. Manufactured in the USA with rigorous quality standards, this product not only meets but exceeds industry performance expectations.
Designed for applications with high speed requirements
Accommodates angular misalignment up to 2.0°
Utilises thin stainless steel disc springs for increased flexibility
Manufactured with tolerance to rigorous industry standards
Provides excellent torque capabilities beyond commonly upheld limits
Supports precise positioning in dynamic environments
Constructed for ease of installation and maintenance
Available with stainless steel hubs upon request
Complies with RoHS3 and REACH regulations for safety
Packaging includes safety warnings and installation instructions
Related links
- Ruland 55 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
