Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-397
- Mfr. Part No.:
- MDCDK41-17-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 592-397
- Mfr. Part No.:
- MDCDK41-17-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 17mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, REACH, MIL-A-8625 Type II, Class 2, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 17mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, REACH, MIL-A-8625 Type II, Class 2, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance in high-speed applications. Designed with a balanced configuration, it effectively reduces vibration and eliminates backlash, making it ideal for sensitive systems. Its lightweight aluminium construction not only provides durability but also ensures low inertia, suitable for operations reaching up to 10,000 RPM. This coupling is uniquely crafted to accommodate various misalignments, featuring two anodised aluminium hubs connected by stainless steel disc springs for enhanced flexibility. Rigorous manufacturing standards uphold its torsional rigidity, ensuring reliability in critical applications such as semiconductor and machine tool operations. This coupling exemplifies robust engineering, coupled with intricate attention to material specifications, guaranteeing compliance with industry standards.
Optimised for high speed performance with maximum rotational speeds of 10000 RPM
Zero backlash design enhances the precision of torque transmission
Lightweight aluminium hubs contribute to reduced inertia and easier handling during installations
Balanced design diminishes vibrations improving overall system stability
Two sets of stainless steel disc springs provide flexibility for coping with misalignments
Manufactured under stringent controls to ensure consistent quality and reliability
RoHS3 and REACH compliant reflecting a commitment to environmental standards
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
