Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-755
- Mfr. Part No.:
- MDCDK41-14-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 592-755
- Mfr. Part No.:
- MDCDK41-14-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 14mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK41 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 14mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK41 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling combines precision engineering and innovative design to accommodate various misalignments while maintaining exceptional torque capability. Constructed from high-quality 2024-T351 aluminium, the coupling is lightweight yet robust, making it ideal for dynamic applications. Its zero-backlash feature ensures precise positioning, crucial for high-speed operations up to 10,000 RPM. The unique double disc design allows independent movement, effectively managing angular and parallel misalignments. Manufactured to strict standards, it provides reliable performance in diverse scenarios, from semiconductor machinery to print systems.
Lightweight construction enhances speed and efficiency
Zero backlash design ensures accurate positioning under load
Balanced structure reduces vibration during high speed operation
Compatible with various shaft sizes through its adjustable bore tolerances
Meets stringent torque specifications for maximum reliability
Manufactured from North American sourced materials for quality assurance
Robust enough for heavy duty applications while precise enough for delicate tasks
RoHS3 and REACH compliant ensuring environmental safety
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
