Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 17 mm Flexible Beam Coupling
- RS Stock No.:
- 593-159
- Mfr. Part No.:
- FCMR38-17-17-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 593-159
- Mfr. Part No.:
- FCMR38-17-17-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 17mm | |
| Bore Size B | 17mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size A 17mm | ||
Bore Size B 17mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed to ensure high torque capacity and minimal backlash, making it an ideal solution for light duty power transmission applications. Built from 303 stainless steel, the product boasts durability and compliance with RoHS3 and REACH standards. Its unique spiral cut design enhances performance at higher speeds, providing effective vibration reduction and making it suitable for operations up to 6,000 RPM. Machined from top-quality bar stock sourced from North American mills, this coupling exemplifies meticulous craftsmanship and reliability. Featuring Nypatch anti-vibration hardware, it ensures secure installation and prevents galling, thereby maintaining optimum connection integrity throughout its use. Manufactured under strict quality controls, this coupling is engineered to meet demanding performance standards, offering a robust solution for various industrial applications.
Anti-vibration hardware simplifies repeated installations
Compatible with metric hardware for global applications
Resistant to galvanic corrosion due to stainless steel material
Flexible installation options accommodate misalignment
Lightweight design eases handling and installation
Related links
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
