Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 592-483
- Mfr. Part No.:
- FCMR38-17-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 592-483
- Mfr. Part No.:
- FCMR38-17-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 225°F | ||
Series FCMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed with precision to accommodate 17mm x 15mm bores, making it an ideal choice for light-duty power transmission applications. Machined from a single piece of 7075 aluminium, this coupling boasts a robust construction that enhances torque capacity while minimising windup. With a balanced design, it significantly reduces vibration, ensuring stable operation at high speeds up to 6,000 RPM. The inclusion of Nypatch anti-vibration hardware ensures secure seating of screws, preventing galling and maintaining high holding power while adhering to strict manufacturing standards. This exceptional product exemplifies quality craftsmanship, forged under rigorous controls in the USA, appealing to engineers seeking reliable and efficient coupling solutions.
Zero-backlash design enhances precision in motion control applications
Balanced design reduces vibration effectively, promoting longevity
Rated for high speeds, accommodating dynamic operational requirements
Nypatch anti-vibration hardware enhances compatibility with repeated installations
Hardware surpasses DIN 912 12.9 standards for superior torque capability
Manufactured with RoHS3 and REACH compliance for eco-conscious operations
Robust torque ratings ensure reliable performance under maximum misalignment
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
