Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-481
- Mfr. Part No.:
- FCMR38-16-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 591-481
- Mfr. Part No.:
- FCMR38-16-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 16mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed to seamlessly join two shafts while accommodating specific misalignment parameters. Crafted from high-quality 7075 aluminium, this coupling promises both lightweight durability and low inertia, making it an ideal choice for applications requiring precision and reliability in power transmission. With impressive speeds of up to 6,000 RPM, the FCMR38-16-13-A is perfect for light-duty applications, such as coupling servo motors to lead screws. Its zero-backlash design ensures maximum efficiency and performance, while the anti-vibration hardware enhances its operational stability. Manufactured in the USA, this coupling complies with stringent industry standards, delivering consistent quality and unparalleled performance.
Balanced design reduces vibration, ensuring smooth operation
Performance ratings consider maximum misalignment for reliability
Lightweight structure reduces inertia in high-speed applications
Manufactured under strict controls to ensure quality and compliance
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
