Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-484
- Mfr. Part No.:
- FSMR38-17-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 591-484
- Mfr. Part No.:
- FSMR38-17-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR38-17-13-A | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 107°C | ||
Series FSMR38-17-13-A | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents a pinnacle of engineering excellence, designed to meet the stringent demands of modern power transmission applications. Expertly crafted from a single piece of 7075 aluminium, it combines lightweight construction with exceptional strength to ensure efficiency and reliability. With a zero-backlash design, it significantly reduces vibration, allowing for smooth operation at speeds up to 6,000 RPM. The unique set screw style and spiral cut features enhance torque capacity, making it ideal for the dynamic requirements of servo motor and lead screw coupling. Manufactured under strict controls in the USA, this product meets high-performance standards whilst being RoHS3 and REACH compliant, ensuring a reliable solution for all your coupling needs.
Eliminates vibration, ensuring smoother operation
Complies with international standards for safety and quality
Compatible with metric hardware for easy installations
Allows for angular and parallel misalignment
Made from quality materials sourced from North American mills
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
