Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-500
- Mfr. Part No.:
- MDCDK41-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-500
- Mfr. Part No.:
- MDCDK41-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-speed applications. Constructed from lightweight anodised aluminium, this coupling excels in offering zero backlash and accommodating various misalignment types without compromising performance. Its robust balanced design ensures reduced vibrations, making it optimal for dynamic environments. Engineered for torsional rigidity, it is particularly suited for applications in semiconductor, solar, and machine tool sectors. With a sleek finish and stringent manufacturing standards, this coupling guarantees exceptional torque capabilities and durability without sacrificing performance. Ideal for precision positioning stepper servo applications, it combines advanced materials and a superior design to meet the demands of modern engineering.
Lightweight design enhances operational efficiency
Zero backlash functionality ensures accurate power transmission
Balanced structure minimises vibrations at elevated speeds
Constructed from high quality materials for enhanced reliability
Easily accommodates a variety of misalignment configurations
Manufactured under strict quality controls in the USA
Complies with RoHS3 and REACH standards for environmental safety
Excellent fit for stepper and servo applications in demanding settings
Dynamic torque ratings deliver formidable performance under load
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
