Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-050
- Mfr. Part No.:
- MDCDK41-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 592-050
- Mfr. Part No.:
- MDCDK41-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision applications. Crafted from high-quality aluminium, this coupling features a lightweight, low-inertia design optimised for operation at speeds of up to 10,000 RPM. Its innovative double disc configuration accommodates various types of misalignment while ensuring zero backlash, making it ideal for demanding sectors like semiconductor, solar, and machine tool industries. This coupling is built with strict adherence to manufacturing controls and complies with RoHS3 and REACH regulations, demonstrating a commitment to quality and safety.
Lightweight construction improves speed and efficiency
Zero backlash design ensures accurate positioning
Balanced structure reduces vibration during high speed operation
Machined from solid bar stock for optimum durability
Compliant with RoHS3 and REACH for environmental safety
Versatile for use across various applications including printing and test systems
High torque ratings accommodate demanding operational needs
Manufactured in the USA ensuring high quality control standards
Allows for significant angular and parallel misalignment
Suitable for environments with temperature fluctuations
Related links
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 12 mm
