Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-511
- Mfr. Part No.:
- MDCDK41-17-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-511
- Mfr. Part No.:
- MDCDK41-17-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 17mm | |
| Length | 55mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 17mm | ||
Length 55mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling from Ruland offers an exceptional solution for applications demanding precision and durability. Engineered for seamless integration in various high-speed environments, this coupling showcases a robust design that efficiently accommodates misalignment. With its lightweight and low-inertia characteristics, it is ideally suited for systems requiring rapid response and minimal vibration. Crafted from solid aluminium, the coupling is tailored to withstand high torque loads and maintain operational efficiency under rigorous conditions. Its zero-backlash feature ensures accurate motion transfer, making it perfect for tasks in semiconductor, solar, and machine tool sectors. The coupling's adherence to strict compliance standards guarantees reliability and longevity in operation.
Features two anodised aluminium hubs for enhanced durability
Employs thin stainless steel disc springs for superior torque capabilities
Designed to operate efficiently at speeds up to 10000 RPM
Accommodates various types of misalignment while ensuring secure connections
Machined from solid bar stock sourced exclusively from North American mills
Manufactured under stringent controls for consistent quality
Supports a wide temperature range allowing versatile applications
Offers a complete bearing support for optimal performance
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
