Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-737
- Mfr. Part No.:
- MDCDK41-17-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-737
- Mfr. Part No.:
- MDCDK41-17-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 17mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK41 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 17mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK41 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to connect shafts with precise alignment and minimal backlash. Designed for demanding applications, it features a lightweight aluminium construction and a balanced design that effectively reduces vibration, ensuring smooth and efficient operation at speeds of up to 10,000 RPM. The design employs two anodised aluminium hubs along with stainless steel disc springs, allowing for effective compensation of misalignments, making it ideal for servo and stepper motor systems. Manufactured under strict quality controls, this coupling exemplifies reliability and high performance, backed by compliance with industry standards.
Lightweight construction enhances efficiency in dynamic applications
Zero backlash design maintains precision in positioning
Balanced design minimises vibration at high operational speeds
Adaptable to a variety of misalignment conditions for superior performance
Quality material ensures durability and resistance to wear
Metric hardware facilitates compatibility with global engineering standards
Manufactured in the USA under stringent quality controls
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
