Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-203
- Mfr. Part No.:
- MDCDK41-17-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 593-203
- Mfr. Part No.:
- MDCDK41-17-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 17mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Class 2, DIN 912 12.9, REACH, MIL-A-8625 Type II, RoHS3, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 17mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Class 2, DIN 912 12.9, REACH, MIL-A-8625 Type II, RoHS3, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is an innovative solution for precise torque transmission in high-speed applications. Crafted from high-quality aluminium, this coupling features a lightweight design that minimises inertia while ensuring zero backlash for accurate positioning. Its unique double disc configuration accommodates various misalignment types, making it ideal for use in fields such as semiconductor machinery and printing technology. Manufactured in the USA under strict quality controls, the coupling not only meets but exceeds industry standards, providing robust performance even under challenging conditions.
Lightweight construction allows for efficient operation
Zero backlash mechanism enhances precision in performance
Balanced design reduces vibration ensuring smoother operation
Accommodates both angular and parallel misalignment types
Manufactured to high industry standards for reliability
Forged clamp screws ensure a secure fit under high torque
Anodised surface provides enhanced corrosion resistance
Compatible with high speed applications with maximum RPM of 10000
Suitable for a variety of applications across different industries
Temperature range suitable for diverse operating environments
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
