Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 593-682
- Mfr. Part No.:
- FCMR19-7-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.28
(exc. VAT)
€170.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.28 |
*price indicative
- RS Stock No.:
- 593-682
- Mfr. Part No.:
- FCMR19-7-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.71Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 7mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.71Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 7mm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Series FCMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is an exceptional solution for precision applications requiring unyielding performance. Designed to accommodate 7mm x 7mm bores, its clamp style ensures secure assembly while facilitating effective torque transmission. Crafted from high-quality 303 stainless steel, this coupling excels in durability and strength, making it ideal for light-duty power transmission tasks. Its zero-backlash and balanced design significantly reduce vibrations even at speeds up to 6,000 RPM, promoting smoother operation. Rulands meticulous manufacturing processes ensure a consistently high standard, with components sourced from North American mills and compliance with RoHS3 and REACH directives, underscoring their commitment to quality and safety.
Designed to eliminate backlash for precise motion control
Accommodates angular and parallel misalignment for versatile application
Includes a clear torque rating for reliable operational guidance
Supported by comprehensive installation instructions for user-friendly setup
Offers a temperature range suitable for various industrial applications
Related links
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
