Ruland, 79.4 mm OD 35 mm, 96.9 mm Length Bellow Coupling 28 mm
- RS Stock No.:
- 592-744
- Mfr. Part No.:
- MBC80-35-28-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-744
- Mfr. Part No.:
- MBC80-35-28-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.193 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 28mm | |
| Bore Size A | 35mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.193 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bore Size B 28mm | ||
Bore Size A 35mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. With an innovative construction featuring anodised aluminium hubs and a stainless steel bellows, this coupling effectively manages misalignment while delivering superior torsional rigidity. Its streamlined design accommodates high speeds of up to 10,000 RPM, making it ideal for high performance machinery. Crafted in a state of the art facility and adhering to stringent manufacturing standards, this coupling is also compliant with RoHS3 and REACH regulations, ensuring reliability and sustainability in its use.
Designed with fewer convolutions for enhanced torsional stiffness
Lightweight construction minimises inertia for improved performance
Balanced design helps reduce vibrations at high speeds
Machined from premium bar stock sourced from North American mills
Engineered to accommodate various forms of misalignment with ease
Dynamic torque ratings ensure dependable performance under load
Manufactured in an ISO 9001:2015 certified facility for unparalleled quality
Zero backlash feature ensures precise movement without play
Compliant with international standards for maximum torque capabilities
Related links
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Bellow Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
