Ruland, 31.8 mm OD 8 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-525
- Mfr. Part No.:
- FSMR32-8-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€236.64
(exc. VAT)
€291.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.64 |
*price indicative
- RS Stock No.:
- 591-525
- Mfr. Part No.:
- FSMR32-8-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.08Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Bore Size A | 8mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.08Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Bore Size A 8mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series FSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to deliver exceptional performance in light duty power transmission applications. With its dimensions of 8mm x 8mm bores and a robust 31.8mm outer diameter, it strikes the perfect balance between strength and compactness. Crafted from a single piece of 303 stainless steel, this coupling features proprietary machining processes that ensure zero-backlash operation and impressive torque capacity. Its balanced design significantly reduces vibration at high speeds, making it ideal for coupling applications with servo motors. Manufactured in the USA, this component reflects superior craftsmanship and compliance with global standards, ensuring that it meets the demands of modern mechanical systems. The product is engineered to offer enhanced durability, making it a reliable choice for precision machinery.
Zero-backlash design guarantees precise motion transfer
Manufactured from 303 stainless steel for superior durability
Balanced structure minimises vibrations during high-speed operations
Designed for quick installation with M6 screws, offering ease of use
Compliant with RoHS3 and REACH standards ensures environmental safety
Capable of withstanding speeds up to 6,000 RPM, catering to various applications
Proprietary manufacturing processes enhance overall torque capacity and performance
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
