Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 591-538
- Mfr. Part No.:
- FSMR32-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€88.82
(exc. VAT)
€109.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.82 |
*price indicative
- RS Stock No.:
- 591-538
- Mfr. Part No.:
- FSMR32-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.6Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 12mm | |
| Bore Size B | 9mm | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.6Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 12mm | ||
Bore Size B 9mm | ||
Series FSMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly crafted for seamless integration in light-duty power transmission applications. With precision engineering at its core, this model features a robust design that allows for superior torque capacity and reduced windup, making it an ideal choice for coupling servo motors to lead screws. The incorporation of high-quality 7075 aluminium ensures a lightweight yet durable solution, while its zero-backlash mechanism guarantees exceptional performance, even at high rotational speeds of up to 6,000 RPM. Designed and manufactured under strict quality controls in the USA, this product stands out with its meticulous attention to detail and compliance with RoHS3 and REACH standards. User-friendly installation instructions further enhance its appeal, ensuring an efficient coupling process with optimal alignment.
Meets and exceeds DIN 912 12.9 standards for torque capabilities
Includes four M6 screws for secure attachment
Angular and parallel misalignment tolerances facilitate flexible application
Offers a dynamic torque rating tailored for both reversing and non-reversing applications
Temperature resistant from -40°F to 225°F for versatile use
Manufactured in the USA, ensuring quality and compliance with industry standards
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
