Ruland, 31.8 mm OD 9 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 591-760
- Mfr. Part No.:
- FSMR32-9-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€257.55
(exc. VAT)
€316.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.55 |
*price indicative
- RS Stock No.:
- 591-760
- Mfr. Part No.:
- FSMR32-9-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.08Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 9mm | |
| Bore Size B | 9mm | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.08Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 9mm | ||
Bore Size B 9mm | ||
Series FSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to provide reliable performance in light-duty power transmission applications. Engineered from high-quality 303 stainless steel, it offers a robust structure with zero backlash, ensuring seamless operation and precision. The unique design with six beams enhances torque capacity and reduces wind-up, making it an ideal choice for tasks that require high operational speed. With a maximum speed rating of 6,000 RPM and dynamic torque ratings exceeding traditional couplings, this product effectively handles angular and parallel misalignments, promoting longevity and efficiency in your mechanical systems. Manufactured under stringent quality controls in the USA, this coupling not only meets but exceeds industry standards, ensuring you receive a product built to last.
Capable of withstanding high speeds while maintaining precision
Designed for minimal vibration at elevated operating conditions
Manufactured in compliance with RoHS3 and REACH standards for safety
Provides optimal misalignment compensation to extend component lifespan
Supports a maximum shaft penetration of 21.4 mm for versatile installations
Comes with a black oxide finish for added corrosion resistance
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
