Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-587
- Mfr. Part No.:
- FCMR32-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 591-587
- Mfr. Part No.:
- FCMR32-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Torque Rating | 5.65Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR32 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Torque Rating 5.65Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR32 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly engineered for precision and durability, serving the essential purpose of coupling servo motors to lead screws in a variety of light-duty power transmission applications. Its advanced design features a balanced structure that significantly decreases vibration, ensuring optimal performance even at high speeds of up to 6,000 RPM. Machined from high-grade 7075 aluminium, the coupling is lightweight and boasts a robust construction, enhanced by its unique spiral cut configurations that provide impressive torque capacity and zero backlash functionality. With meticulous manufacturing processes in a controlled environment, the coupling is RoHS3 and REACH compliant, making it a reliable choice for both efficiency and sustainability. This coupling stands out not only for its performance but also for its ease of installation, with specific torque recommendations that ensure a secure fit and functionality.
Features a zero-backlash design for increased precision in motion
Incorporates Nypatch anti-vibration hardware for secure and reliable installations
Fulfils stringent DIN 912 12.9 standards for maximum torque capabilities
Allows for significant misalignment flexibility, accommodating various applications
Manufactured in the USA, ensuring quality craftsmanship and adherence to safety standards
Suitable for a wide range of environmental conditions with a temperature tolerance from -40°F to 225°F
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
