Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-352
- Mfr. Part No.:
- FCMR32-11-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-352
- Mfr. Part No.:
- FCMR32-11-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.6Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 11mm | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.6Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 11mm | ||
Series FCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling, meticulously engineered for optimal performance in light-duty power transmission applications. Crafted from high-quality 303 stainless steel, this coupling is built to withstand significant torque while ensuring durability and reliability. With dimensions of 11mm x 10mm for the bores and an outer diameter of 31.8mm, it provides a compact yet robust solution for connecting servo motors to lead screws. The innovative design incorporates dual sets of spiral cuts, enhancing torque capacity and minimising windup, making it highly effective at high speeds of up to 6,000 RPM. Furthermore, its zero-backlash and balanced design significantly reduce vibrations, ensuring seamless operation.
Durable stainless steel construction offers long-lasting performance
Compact dimensions facilitate installation in constrained spaces
Dual spiral cuts increase torque capacity without added bulk
Nypatch hardware prevents galling and enhances screw retention
Balanced construction reduces operational vibrations for smoother performance
Manufactured under strict controls to maintain quality standards
RoHS3 and REACH compliance supports environmental sustainability
Related links
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
