Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 591-592
- Mfr. Part No.:
- FCMR25-9-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 591-592
- Mfr. Part No.:
- FCMR25-9-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR25 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR25 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision motion control applications stands out for its exceptional torque capacity and design. This clamp style coupling is perfect for joining shafts where light-duty power transmission is essential. Crafted from high-quality 7075 aluminium, it boasts a fully machined construction which not only ensures durability but also contributes to its lightweight profile. The unique spiral cut design allows for zero backlash, minimising vibrations at high speeds. Suitable for a variety of applications, this component supports dynamic performance and reliability, making it a preferred choice for coupling servo motors to lead screws. Furthermore, it is backed by rigorous manufacturing standards, ensuring compliance with the highest industry norms.
Clamp style design enhances stability during operation
Manufactured from 7075 aluminium for optimal strength without added weight
Zero-backlash feature ensures precise and efficient movement
Equipped with Nypatch anti-vibration hardware for improved screw installation
Four beam design offers superior torque performance compared to traditional couplings
Balances design greatly reduces vibration even at high speeds, up to 6,000 RPM
Meets stringent RoHS3 and REACH compliance standards for environmentally-friendly product use
Tested beyond DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
