Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 591-116
- Mfr. Part No.:
- FCMR25-12-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 591-116
- Mfr. Part No.:
- FCMR25-12-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Bore Size B | 9mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Bore Size B 9mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FCMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for light duty power transmission applications, seamlessly connecting servo motors to lead screws. Crafted from high-quality 303 stainless steel, it ensures enhanced torque capacity and durability while maintaining a balanced design to minimise vibration at high speeds. With its zero-backlash configuration, this coupling is perfect for demanding environments, achieving optimal performance at speeds of up to 6,000 RPM. The product's innovative design features two sets of three spiral cuts for increased efficiency in torque transmission.
Incorporates Nypatch anti-vibration hardware for improved screw seating
Allows for simple installation with tight tolerances suitable for precise applications
Recommended operating temperature range is wide, accommodating diverse environments
Supports full bearing support, enhancing overall stability and performance
Manufactured in the USA, ensuring high-quality engineering and materials
Withstands dynamic and static torque requirements, maintaining peak efficiency
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
