Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 593-698
- Mfr. Part No.:
- FCMR25-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 593-698
- Mfr. Part No.:
- FCMR25-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 9mm | |
| Bore Size A | 10mm | |
| Series | FCMR25-10-9-A | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 9mm | ||
Bore Size A 10mm | ||
Series FCMR25-10-9-A | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is an advanced solution engineered for reliable performance in light-duty power transmission applications. Constructed from a single piece of 7075 aluminium, it offers superior strength and lightweight design, optimising both efficiency and functionality. Its zero-backlash feature ensures precise torque transfer, while the balanced design minimises vibration at high speeds, making it ideal for connecting servo motors to lead screws. With a robust construction and innovative anti-vibration hardware, this coupling is tailored for ensuring high holding power and consistent performance, crafted under strict manufacturing controls in Marlborough, MA. Designed to meet and exceed quality standards, this coupling promises durability and reliability while maintaining a clear focus on user needs and application versatility.
Balanced structure reduces vibrations at speeds up to 6,000 RPM
Anti-vibration hardware promotes even screw seating and prevents galling
Compatible with metric hardware for streamlined assembly
Suitable for angular, parallel, and axial misalignments to ensure optimal connectivity
Manufactured in the USA adhering to stringent quality standards
Meets RoHS3 and REACH compliance for environmental safety
Lightweight construction reduces inertia for improved responsiveness
Designed for torque ratings based on practical application performance
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
