Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-621
- Mfr. Part No.:
- MDCD41-18-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 591-621
- Mfr. Part No.:
- MDCD41-18-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 18mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41-18-13-A | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 18mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41-18-13-A | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is ingeniously designed to accommodate a range of misalignments whilst ensuring zero backlash for precise motion control. Engineered from high-quality anodised aluminium, this coupling features a unique double disc arrangement that enhances balancing, reducing vibration even at high operational speeds. With a robust construction tailored for torque control and well-suited for the most demanding environments, it serves an essential role in various applications, including semiconductor and machine tool systems. This product stands out for its lightweight design and high-speed capability, performing reliably at speeds up to 10,000 RPM, making it a superior choice for modern industrial needs.
Lightweight design enhances efficiency in high speed applications
Zero backlash technology guarantees accurate performance
Anodised aluminium construction ensures durability and resistance to corrosion
Dynamic torque capabilities accommodate both reversing and non reversing motions
Built to meet strict torque standards surpassing DIN 912 specifications
Suitable for a variety of applications from robotics to automated systems
Exceptional angular misalignment tolerance of 2.0° aids in versatility
Machined from solid bar stock sourced from North American mills
RoHS3 and REACH compliant meeting modern environmental standards
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
