Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-740
- Mfr. Part No.:
- MDCD41-19-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-740
- Mfr. Part No.:
- MDCD41-19-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 19mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD41-19-13-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 19mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD41-19-13-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and performance in various engineering applications. Featuring a robust construction of anodised aluminium, this coupling is engineered to accommodate 19mm x 13mm bores with a 41.3mm outer diameter and a length of 55.0mm. Its unique zero-backlash design significantly reduces vibration at high speeds, making it ideal for applications operating up to 10,000 RPM. Each coupling combines two sets of stainless steel disc springs which allow individual disc movement to effectively manage misalignment, while ensuring torsional rigidity crucial for precise positioning tasks. The product is manufactured in the USA under strict quality controls, ensuring a reliable and efficient solution for the demands of semiconductor, solar, and machine tool industries.
Lightweight design promotes efficiency in high speed applications
Constructed from solid bar stock sourced from North American mills for quality assurance
Offers excellent performance under strict international compliance standards
Dynamic torque capacities ensure reliable operation in reverse and non reverse scenarios
Includes a balanced design which minimises vibration enhancing overall system stability
User friendly installation process guides for straightforward mounting
Available in stainless steel for enhanced durability upon request
Advanced manufacturing techniques ensure superior fit and finish for improved lifespan
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
