Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-311
- Mfr. Part No.:
- MDCD41-16-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 591-311
- Mfr. Part No.:
- MDCD41-16-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to provide exceptional performance in high-speed applications. Crafted from premium aluminium, it features a lightweight and low-inertia design, making it ideal for precision positioning across diverse sectors, including semiconductor and machine tool industries. The innovative double disc configuration utilises stainless steel springs and a robust centre spacer to accommodate various misalignments, ensuring optimal efficiency and reduced vibration even at speeds reaching 10,000 RPM. Built to comply with rigorous standards, this coupling guarantees durability and reliability, giving users peace of mind in demanding environments. Manufactured in the USA with strict quality controls, it combines practicality with a commitment to excellence.
Zero backlash design enhances precision in motion control applications
Balanced construction minimizes vibration and wear during operation
Robust materials ensure longevity and reliability under high torque conditions
Optimised for easy installation and adjustment saving valuable time
Meets stringent compliance standards for maximum safety and performance
Lightweight structure contributes to overall efficiency and speed management
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
