Ruland, 57.2 mm OD, 78.2 mm Length 15 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-622
- Mfr. Part No.:
- MDCDK57-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-622
- Mfr. Part No.:
- MDCDK57-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Class 2, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Class 2, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, providing seamless torque transmission while accommodating misalignments. Crafted from high-quality anodised aluminium, this coupling features a robust design enabling reduced vibration at elevated speeds, making it an ideal choice for applications like semiconductor fabrication and printing. Its zero-backlash design ensures accurate positioning, while the lightweight structure enhances responsiveness. With its ability to operate at speeds up to 10,000 RPM, this coupling not only meets but exceeds the rigorous demands of modern machinery, making it a reliable solution for advanced engineering projects.
Zero backlash operation enhances positioning accuracy
Lightweight construction minimises inertia for better responsiveness
Balanced design reduces vibration at high rotating speeds
Crafted from RoHS3 and REACH compliant materials
Manufactured in the USA under stringent quality controls
Suitable for both angular and parallel misalignment up to specified limits
Dynamic torque ratings make it capable of handling significant loads
Anodised finish provides excellent resistance to corrosion
Wider application range including semiconductor and test measurement systems
Related links
- Ruland 78.2 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
