Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-751
- Mfr. Part No.:
- MDCDK57-19-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-751
- Mfr. Part No.:
- MDCDK57-19-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 78.2mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK57-19-14-A | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 78.2mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK57-19-14-A | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in various high-speed applications. Crafted from high-quality materials, it features a zero-backlash design that significantly reduces vibration, making it ideal for sensitive equipment. At just 57.2mm in outer diameter and 78.2mm in length, its compact yet robust, accommodating misalignments effortlessly thanks to its innovative double disc structure. Experience enhanced performance with a coupling that boasts a dynamic torque rating in both reversing and non-reversing scenarios. The product is compliant with RoHS3 and REACH standards, ensuring it meets modern environmental criteria. Assembled in the USA with meticulous attention to detail, it offers a balanced design that caters to a variety of demanding industries such as semiconductor and machine tool applications.
Exhibits excellent torsional stiffness for precise movement control
Designed for high maximum speeds up to 10,000 RPM
Utilises lightweight materials to minimize inertia during operation
Allows for significant misalignment capabilities to ensure seamless operation
Manufactured under strict controls to guarantee quality and performance
Features metric hardware, simplifying installation and maintenance
Constructed to withstand extreme temperatures from -40°F to 200°F
Offers a balanced design that effectively supports high dynamics
Backed by a manufacturer's commitment to superior craftsmanship
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 14 mm
