Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-045
- Mfr. Part No.:
- MDCDK57-25-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-045
- Mfr. Part No.:
- MDCDK57-25-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 78.2mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57-25-14-A | |
| Standards/Approvals | RoHS3 and REACH compliant, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 78.2mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57-25-14-A | ||
Standards/Approvals RoHS3 and REACH compliant, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling offers unparalleled performance for precision engineering applications. Constructed from durable anodized aluminum, it features a zero-backlash design that enhances operational efficiency while reducing vibrations at high speeds. Designed to accommodate various misalignment types, this lightweight coupling is ideal for tasks requiring high-speed performance, up to 10,000 RPM. With a robust construction from solid bar stock sourced from North American mills, it offers exceptional torsional rigidity, making it suitable for demanding environments such as semiconductor and printing industries. Furthermore, this coupling is RoHS3 and REACH compliant, underscoring a commitment to safety and sustainability. Manufactured in the USA under stringent quality controls, this coupling stands out as a reliable choice for precise positioning in intricate machinery setups.
Constructed from high-quality anodized aluminium for durability and lightweight performance
Zero-backlash design enhances precision and efficiency in motion control applications
Balanced construction reduces vibration and ensures stability at elevated speeds
Maximises torque capabilities with a design that surpasses DIN standards
Accommodates angular and parallel misalignments, enhancing operational flexibility
Optimised for high-speed applications, supporting up to 10,000 RPM safely
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
