Ruland, 25.4 mm OD 10 mm, 34.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 593-218
- Mfr. Part No.:
- MBCK25-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 593-218
- Mfr. Part No.:
- MBCK25-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.705 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 9mm | |
| Bore Size A | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.705 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 9mm | ||
Bore Size A 10mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, offering exceptional rigidity while accommodating various misalignments. Crafted from anodised aluminium and stainless steel, it boasts an optimised balance to reduce vibrations at high rotational speeds, ensuring reliable performance up to 10,000 RPM. With robust construction and meticulous attention to detail in manufacturing, this coupling meets rigorous standards, promising quality and durability. Compliance with multiple industry directives ensures its suitability for a variety of environments, effectively addressing the needs of modern engineering challenges.
Engineered to accommodate angular and parallel misalignments for versatile applications
Lightweight construction reduces inertia enhancing system responsiveness
Includes metric hardware ensuring compatibility with international standards
Manufactured from high quality materials sourced from North American mills
Designed for effective torque management with reliable performance across various conditions
Balancing design optimises vibration control at high speeds prolonging the lifespan of machinery
Tested to exceed DIN 912 12.9 standards assuring maximum torque capability
Complies with RoHS3 REACH and Conflict Minerals regulations for environmentally conscious production
Offers a customisation option for stainless steel hubs to meet specific application needs
Related links
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
