Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 592-096
- Mfr. Part No.:
- MBCK25-12-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 592-096
- Mfr. Part No.:
- MBCK25-12-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.681 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Axial | 300μm | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK25 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.681 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Axial 300μm | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK25 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision in positioning applications, delivering exceptional performance and reliability. The lightweight construction features anodised aluminium hubs paired with a stainless steel bellows, ensuring low inertia while accommodating various forms of misalignment. With a balanced design, this coupling significantly reduces vibrations even at high speeds up to 10,000 RPM. The meticulous manufacturing process adheres to strict quality standards, ensuring durability and compliance with RoHS3, REACH, and Conflict Minerals regulations. This product is built to withstand rigorous usage, making it an excellent choice for industries needing dependable torque transmission.
Constructed from carefully selected materials for durability and lightweight performance
Optimised design facilitates increased torsional stiffness for enhanced precision
Accommodates multiple forms of misalignment to enhance operational efficiency
Produced in an ISO 9001:2015 certified facility to ensure quality standards
Compliant with several international regulations for environmental safety
Features zero backlash design to maintain accuracy in torque transmission
Includes hardware tested beyond DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 34.2 mm Length Flexible Coupling 12 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
