Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 591-678
- Mfr. Part No.:
- FSMR25-9-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
- RS Stock No.:
- 591-678
- Mfr. Part No.:
- FSMR25-9-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 107°C | ||
Series FSMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and reliability, making it an ideal choice for light-duty power transmission applications. Designed to connect a servo motor to a lead screw, it features a set screw style that enhances torque capacity while maintaining low windup. The coupling is crafted from robust 7075 aluminium and boasts a balanced configuration, ensuring minimal vibration even at high rotational speeds of up to 6,000 RPM. Its unique spiral cuts enable exceptional performance in demanding environments, while the zero-backlash feature addresses the need for precise movement in mechanical systems. Manufactured in the USA with stringent quality controls, this coupling is suitable for industries requiring high standards of durability and compliance.
Zero-backlash functionality improves system accuracy
Manufactured from RoHS3 and REACH compliant materials
Compatible with metric hardware for international applications
Installation requires only a 2.5 mm hex key for convenience
High torque ratings ensure reliable performance in dynamic settings
Designed to withstand extreme temperatures ranging from -40°F to 225°F
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
