Ruland, 41.3 mm OD 12 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-606
- Mfr. Part No.:
- MBC41-12-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-606
- Mfr. Part No.:
- MBC41-12-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 31.021 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 31.021 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling offers unparalleled stiffness and precise torque transmission for your engineering needs. Designed with a keen eye for detail, it features aluminum hubs and a stainless steel bellows, ensuring lightweight construction without compromising on strength. With reduced vibrations at speeds of up to 10,000 RPM, this coupling is ideal for applications requiring accuracy and stability. Its ability to accommodate various misalignments makes it a versatile choice for precision positioning tasks. Manufactured to meet stringent ISO 9001:2015 standards, this coupling not only ensures reliability but also adheres to RoHS3 and REACH regulations, making it an environmentally responsible choice for your projects.
Engineered for high-stiffness applications captivating greater torque management
Balanced design minimises vibrations, enhancing overall operational experience
Lightweight construction aids in reducing inertia for increased efficiency
Precision machined from premium materials sourced from North American mills
Meets DIN 912 12.9 standards, ensuring superior maximum torque capabilities
Convoluted design facilitates accommodation of various misalignment types
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
